Infineon Technologies AGMB95F696KPMC-G-SNE2Microcontrollers - MCUs
MCU 8-bit F2MC-8FX CISC 36KB Flash 3.3V/5V 48-Pin LQFP Tray
| Compliant | |
| 3A991a. | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| F2MC | |
| CISC | |
| F2MC-8FX | |
| 16.25 | |
| 16.25 | |
| 8 | |
| Flash | |
| 36KB | |
| 1KB | |
| 64KB | |
| Yes | |
| I2C/SIO/UART | |
| 45 | |
| 8 | |
| 1 | |
| 12 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2.88 | |
| 3.3|5 | |
| 5.5 | |
| 320 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

