Infineon Technologies AGMB91F467BAPMC-GSE2Microcontrollers - MCUs
MCU 32-bit FR60 RISC 1088KB Flash 3.3V/5V 144-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| FR60 | |
| RISC | |
| FR60 | |
| 96 | |
| 96 | |
| 32 | |
| Flash | |
| 1088KB | |
| 40KB | |
| 4GB | |
| Yes | |
| CAN/I2C/USART | |
| 108 | |
| 3 | |
| 1 | |
| 32 | |
| 10 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 6 | |
| 0 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 750 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

