25-50% Off
Infineon Technologies AGMB90F568PMCR-GE1Microcontrollers - MCUs
MCU 16-bit F2MC-16LX CISC 128KB Flash 3.3V 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| F2MC | |
| CISC | |
| F2MC-16LX | |
| 16 | |
| 16 | |
| 16 | |
| Flash | |
| 128KB | |
| 4KB | |
| 16MB | |
| Yes | |
| UART | |
| 51 | |
| 9 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 300 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

