onsemiMB6SBridge Rectifiers
Diode Rectifier Bridge Single 600V 0.5A 4-Pin SOIC W T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 0.5@Ta=50°C | |
| 420 | |
| 35 | |
| 1 | |
| 5 | |
| 1400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 4.2(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
