Infineon Technologies AGMB39C022JPN-G-EFE1Specialized Power ICs and Modules
Buck DC/DC Converter and Low Noise LDO 10-Pin SON T/R
| Compliant | |
| 3A991.a | |
| Unconfirmed | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Buck DC/DC Converter and Low Noise LDO | |
| 2.5 to 5.5 | |
| 0.6 | |
| 2.5 | |
| 3.7 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2632 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | SON |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

