Infineon Technologies AGMB3793-42PF-GT-BND-ER-E1Supervisory Circuits
Processor Supervisor 4.3V 1 8-Pin SOP
| Compliant | |
| 3A991.a | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| 4.3 | |
| 4.4 | |
| 1.2 | |
| 5 | |
| 6 | |
| 50 | |
| 200 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 2.05(Max) mm |
| Package Width | 5.3 mm |
| Package Length | 6.35 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
