Infineon Technologies AGMB3793-34DPNF-G-JN-ERE1Supervisory Circuits
Processor Supervisor 3.48V 1 Active Low/Open Drain 8-Pin SOP T/R
| Compliant | |
| 3A991a. | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain | |
| 3.4 | |
| 3.48 | |
| 3.56 | |
| 5 | |
| 1.2 | |
| 5 | |
| 6 | |
| 50 | |
| 200 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 3.9 mm |
| Package Length | 5.05 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

