NKK SwitchesMB2461E1G03Switch Push Button
Switch Push Button ON (ON) DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON (ON) | |
| Threaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 30 | |
| 100000 | |
| 200000 | |
| 5.54 | |
| 2 | |
| 4.8 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Diallyl Phthalate Resin | |
| Straight | |
| -30 | |
| 85 | |
| 1/4-40 | |
| 13 | |
| 7.24 | |
| 12.7 | |
| 9.5 | |
| 13 | |
| 12.7 |
Have complete control of the state of your design by implementing this MB2461E1G03 push button switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The MB2461E1G03 push switch has a PC pin termination style. This product is 13 mm long and 12.7 mm. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

