NKK SwitchesMB2411A2G30Switch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.33 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 30 | |
| 100000(Min) | |
| >200000 | |
| 5.54 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 4.3 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Diallyl Phthalate Resin | |
| Straight | |
| -30 | |
| 85 | |
| 13 | |
| 7.32 | |
| 12.7 | |
| 7.9 | |
| 13 | |
| 18.88 | |
| 7.9 |
Manually control your circuit components with this MB2411A2G30 push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The MB2411A2G30 push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 13 mm long, 7.9 mm tall and 18.88 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

