NKK SwitchesMB2011SD3W01Switch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Threaded | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| 3 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 4 | |
| 4.7 | |
| Panel/Terminals | |
| O-Ring/Epoxy | |
| IP67 | |
| Straight | |
| -30 | |
| 85 | |
| 1/4-40 | |
| 13 | |
| 8.5 | |
| 7.9 | |
| 16.5 | |
| 13 | |
| 7.9 | |
| 32 |
Manually control your circuit components with this MB2011SD3W01 push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This push switch has an operating temperature range of -30 °C to 85 °C. The MB2011SD3W01 push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 32 mm tall and 7.9 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

