Micro Commercial ComponentsMB1S-TPBridge Rectifiers
Diode Rectifier Bridge Single 100V 0.8A 4-Pin Case MBS-1 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 100 | |
| 0.8 | |
| 70 | |
| 60 | |
| 1@0.4A | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 4.2(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 4 |
| Supplier Package | Case MBS-1 |
| 4 | |
| Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this MB1S-TP full bridge rectifier from Micro Commercial Components is perfect for you! In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

