Diodes IncorporatedMB10FBridge Rectifiers
Diode Rectifier Bridge Single 1KV 0.8A 4-Pin Case MBF
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 0.8@Ta=110°C | |
| 700 | |
| 30 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 3.85 |
| Package Length | 4.73 |
| PCB changed | 4 |
| Supplier Package | Case MBF |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
