| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | MB00S2NZQD |
| Automotive | No |
| PPAP | No |
| Actuator Style | Flush Screwdriver |
| Pole Throw Configuration | DP5T |
| Angle of Throw (°) | 36 |
| Number of Positions | 5 |
| Poles per Deck | 2 |
| Maximum Current Rating (A) | 0.25@125VAC 28VDC |
| Dielectric Strength | 600Vrms |
| Minimum Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | <20 |
| Electrical Life (Cycles) | 10000 |
| Maximum Operating Torque (N.m) | 0.049 |
| Actuator Diameter (mm) | 3.17 |
| Contact Style | Non-Shorting |
| Seal | No |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Terminal Length (mm) | 5.46 |
| Number of Terminals | 12 |
| Base Material | Diallyl Phthalate|Melamine Phenolic |
| Housing Material | Zinc Alloy |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 13.34 |
| Body Depth (mm) | 13.34 |
| Body Height (mm) | 9.4 |
| Product Length (mm) | 13.34 |
| Product Depth (mm) | 13.34 |
| Product Height (mm) | 21.21 |