u-bloxMAYA-W261-00BCombo Wireless Modules
WLAN+BT+ZigBee Chip 2400MHz to 2500MHz/4900MHz to 5895MHz 86-Pin LGA T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.75 | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT+ZigBee | |
| Chip | |
| 54 | |
| 2400 to 2500|4900 to 5895 | |
| 2402 to 2480 | |
| HCI/I2S/PCM/UART | |
| 18dBm | |
| -40 | |
| 85 | |
| Bluetooth v5.3 BR/EDR/LE | |
| IEEE 802.11a/b/g/n/ac/ax/IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 10.4 mm |
| Package Length | 14.3 mm |
| PCB changed | 86 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 86 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
