| EU RoHS | Compliant |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Encryption Standard | AES-128|AES-256|ECC|ECDH|SHA-256 |
| Minimum Endurance (Cycles) | 10000 |
| Data Retention (Year) | 10 |
| Key Size | 128bit@AES|256bit@AES |
| Number of Keys | 2 |
| Memory Size | 8KB |
| Interface Type | I2C/SPI |
| Minimum Operating Supply Voltage (V) | 1.62 |
| Maximum Operating Supply Voltage (V) | 3.63 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| Pin Count | 12 |