Analog DevicesMAXM38643AEMB+TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.7V to 3.3V 0.6A 10-Pin eMGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 1.8 | |
| 5.5 | |
| 0.7 to 3.3 | |
| 0.6(Typ) | |
| DC/DC | |
| 0 | |
| No | |
| 1.5%(Typ) | |
| 96(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 2.1 mm |
| Package Length | 2.6 mm |
| PCB changed | 10 |
| Supplier Package | eMGA |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
