Analog DevicesMAXM17720AMB+TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 0.15A 10-Pin eMGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4 | |
| 60 | |
| 5 | |
| 0.15 | |
| DC/DC | |
| 0.0025 | |
| 350 to 2200 | |
| Yes | |
| 0.5%(Typ) | |
| -40 | |
| 125 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.6 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Supplier Package | eMGA |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
