Analog DevicesMAXM17552AMB+TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.9V to 5.5V 0.1A 10-Pin eMGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4 | |
| 60 | |
| 0.9 to 5.5 | |
| 0.1 | |
| DC/DC | |
| 100 to 900 | |
| Yes | |
| 0.3mV/mA(Typ) | |
| 0.1mV/V(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.6 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Supplier Package | eMGA |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
