Analog DevicesMAXM17504ALJ+TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.9V to 12V 3.5A 29-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.5 | |
| 60 | |
| 0.9 to 12 | |
| 3.5 | |
| DC/DC | |
| 550 | |
| Yes | |
| 1mV/A(Typ) | |
| 0.1mV/V(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.68 mm |
| Package Width | 9 mm |
| Package Length | 15 mm |
| PCB changed | 29 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 29 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
