Analog DevicesMAX9995ETX+Up-Down Converters and Mixers
Up/Down Conv Mixer 5V 2.7GHz 36-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1700 | |
| 2700 | |
| 40 | |
| 350 | |
| 6.2(Typ) | |
| 9.9 | |
| 25.6 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 2100 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
