Analog DevicesMAX9986AETP+TUp-Down Converters and Mixers
Up/Down Conv Mixer 5V 1GHz 20-Pin TQFN EP T/R
| Compliant | |
| 5A991.g | |
| Active | |
| Automotive | No |
| PPAP | No |
| 815 | |
| 1000 | |
| 50 | |
| 250 | |
| 9.3 | |
| 10 | |
| 25 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 2100 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
