Analog DevicesMAX997ESA+Linear Comparators
Comparator Single R-R I/P 5.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultra High Speed Comparator | |
| 1 | |
| Rail to Rail Input | |
| 80 | |
| 86.02 | |
| 7 | |
| CMOS/TTL | |
| 5.5 | |
| 1.5@5V | |
| 2.7 | |
| 5.5 | |
| 15@5V | |
| 6.5@5V | |
| 85 | |
| -40 | |
| 471 | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

