Analog DevicesMAX9972ACCS+TDLinear Comparators
Comparator Dual -4.75V/8.4V/5.2V 80-Pin TQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Window Comparator | |
| 2 | |
| No | |
| 60(Min) | |
| 34.89(Max) | |
| 2.2(Typ) | |
| Complementary | |
| -4.75|8.4|5.2 | |
| 10@8V/-5V | |
| -2.2 | |
| 5.2 | |
| -4.75|8.4 | |
| 0 | |
| <40 | |
| 0.1@8V/-5V | |
| 120@8V/-120@-5V | |
| 2857 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
