Analog DevicesMAX9945AUA+Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P ±19V/38V 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 5@±15V | |
| 4.75 | |
| 38 | |
| ±2.4 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±19 | |
| 0.00000005@±15V@-40C to 25C | |
| 0.00000015@±15V@-40C to 25C | |
| 0.7@±15V | |
| Single|Dual | |
| 387.8 | |
| 2.2@±15V | |
| 25@±15V | |
| 2(Typ) | |
| 130 | |
| 0.001@±15V | |
| 82 | |
| 78 | |
| 75 to 80 | |
| 3 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

