Analog DevicesMAX9945ATT+TOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R O/P ±19V/38V 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 5@±15V | |
| 4.75 | |
| 38 | |
| ±2.4 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±19 | |
| 0.00000015@±15V@-40C to 25C | |
| Single|Dual | |
| 1904.8 | |
| 2.2@±15V | |
| 25@±15V | |
| 130 | |
| 0.001@±15V | |
| 82 | |
| 78 | |
| 75 to 80 | |
| 3 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
