Analog DevicesMAX9938TEUK+TSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 27.96(Typ) | |
| 85 to 95 | |
| 94 | |
| 0.5@±3.6V | |
| 28 | |
| 20 to 30 | |
| 1.6 | |
| 3|5|9|12|15|18|24 | |
| 28 | |
| 0.00085@5V | |
| 312 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

