Analog DevicesMAX9938HEBS+TG45Special Purpose Amplifiers
SP Amp Current Sense Amp Single 28V 4-Pin UCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| 35 to 50 | |
| 40(Typ) | |
| 85 to 95 | |
| 94 | |
| 0.5@±3.6V | |
| 28 | |
| 20 to 30 | |
| 1.6 | |
| 18|24|3|5|9|12|15 | |
| 28 | |
| 0.00085@5V | |
| 238 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
