Analog DevicesMAX9934FAUA+Special Purpose Amplifiers
SP Amp Current Sense Amp Single 3.6V 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| 105 to 120 | |
| 119 | |
| 110 | |
| 0.01@3.3V | |
| 3.6 | |
| <5 | |
| 2.5 | |
| 3 | |
| 3.6 | |
| 0.1@3.3V | |
| 0.12(Typ)@3.3V | |
| 388 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

