Analog DevicesMAX990EUA+TLinear Comparators
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 2 | |
| Rail to Rail Input/Output | |
| 80 | |
| 80 | |
| 450(Typ) | |
| Open Drain | |
| 5.5|±2.75 | |
| 5@5.5V | |
| 2.5 | |
| 5.5 | |
| ±2.75 | |
| 0.000001(Typ)@5.5V | |
| 0.04@5V | |
| 387.8 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

