Analog DevicesMAX988ESA+Linear Comparators
Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 80 | |
| 80 | |
| 210(Typ) | |
| Open Drain | |
| ±2.75|5.5 | |
| 5@5.5V | |
| 2.5 | |
| 5.5 | |
| ±2.75 | |
| 0.000001(Typ)@5.5V | |
| 0.08@5V | |
| 85 | |
| -40 | |
| 471 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

