Analog DevicesMAX9867ETJ+G3UAudio CODECs
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| 48 | |
| 90 | |
| -83 | |
| Serial (I2C, I2S) | |
| 1.65 | |
| 1.8 | |
| 1.95|3.6 | |
| Analog|Digital | |
| 2759 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

