Analog DevicesMAX98400AETX+Audio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44W Class-D 36-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.03%@8Ohm | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 8@18V | |
| 8 | |
| 9|12|15|18|24 | |
| 28 | |
| 4.75|8 | |
| 5|9|12|15|18|24 | |
| 5.5|28 | |
| 23@18V | |
| Single|Dual | |
| 44x1@4Ohm|22x2@8Ohm | |
| 2857.1 | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
