Analog DevicesMAX98388EWE+TAudio Amplifiers
Audio Amp Speaker 1-CH Mono 9.1W Class-D 16-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 54dB@8Ohm | |
| Differential | |
| 1-Channel Mono | |
| 8(Typ)@5V/8(Typ)@1.8V | |
| 1.71|2.3 | |
| 1.8|5|9 | |
| 1.89|10 | |
| 2.2@5V/6.8@1.8V | |
| 4 | |
| Dual | |
| 9.1x1@4Ohm | |
| 1380 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.42 mm |
| Package Width | 1.64 mm |
| Package Length | 1.79 mm |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 16 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
