Analog DevicesMAX98374EWA+TAudio Amplifiers
Audio Amp Speaker 1-CH Mono 16.9W Class-D 25-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.008%@4Ohm@6W | |
| Differential | |
| 1-Channel Mono | |
| 20(Typ)@12V/20(Typ)@1.8V | |
| 1.71|5.5 | |
| 9|12|15 | |
| 1.89|16 | |
| 4 | |
| Dual | |
| 16.9x1@8Ohm | |
| 2000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 2.17 mm |
| Package Length | 2.25 mm |
| PCB changed | 25 |
| Supplier Package | WLP |
| 25 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
