Analog DevicesMAX98365DEWC+TAudio Amplifiers
Audio Amp Speaker 1-CH Mono 14.7W Class-D 12-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| -85dB@8W@4Ohm | |
| Differential | |
| 1-Channel Mono | |
| 3500 | |
| 1.71|3 | |
| 5|9|12 | |
| 5.5|14 | |
| Dual | |
| 14.7x1@4Ohm | |
| 1670 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 1.21 |
| Package Length | 1.78 |
| PCB changed | 12 |
| Supplier Package | WLP |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
