Analog DevicesMAX98360CEFB+TAudio Amplifiers
Audio Amp Speaker 1-CH Mono 3.2W Class-D 10-Pin FC2QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.01%@1W@4Ohm|0.009%@0.7W@8Ohm | |
| Differential | |
| 1-Channel Mono | |
| 2600(Typ) | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 3.35@5V | |
| Single | |
| 3.2x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
