Analog DevicesMAX98357AEWL+TAudio Amplifiers
Audio Amp Speaker 1-CH Mono 3.2W Class-D 9-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.02%@4Ohm@1W|0.013%@8Ohm@0.5W | |
| Differential | |
| 1-Channel Mono | |
| 1600 | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 3.35@5V | |
| Single | |
| 3.2x1@4Ohm | |
| 1096 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.35 mm |
| Package Length | 1.44 mm |
| PCB changed | 9 |
| Supplier Package | WLP |
| 9 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
