Analog DevicesMAX98310EWL+TAudio Amplifiers
Audio Amp Speaker 1-CH Mono 2.7W Class-AB 9-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.02%@4Ohm@750mW|0.008%@8Ohm@375mW | |
| Differential | |
| 1-Channel Mono | |
| 750 | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 1@3.7V | |
| 1.8@5V | |
| Single | |
| 2.7x1@8Ohm | |
| 848 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 0.98(Max) mm |
| Package Length | 0.98(Max) mm |
| PCB changed | 9 |
| Supplier Package | WLP |
| 9 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
