Analog DevicesMAX98303EWE+TAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 3.1W Class-D 16-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.047%@4Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 2000(Typ)@3.7V | |
| 2.6 | |
| 3|5 | |
| 5.5 | |
| 3.1@3.7V@-40C to 85C | |
| Single | |
| 3.1x2@4Ohm | |
| 1380 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.66(Max) mm |
| Package Length | 1.66(Max) mm |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 16 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

