Analog DevicesMAX982CUA+Linear Comparators
Comparator Dual ±5.5V/11V 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ultra Low Power Comparator | |
| 2 | |
| No | |
| 3um | |
| 80 | |
| 80 | |
| 300 | |
| >=150 | |
| Open Drain | |
| 11|±5.5 | |
| 10@5V@0C to 70C | |
| 2.5 | |
| 11 | |
| ±5.5 | |
| 0.025@5V | |
| 0.0045@5V | |
| 70 | |
| 0 | |
| 330 | |
| Dual|Single | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SOP |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

