Analog DevicesMAX9814ETD+TAudio Amplifiers
Audio Amp Microphone 1-CH Mono Class-AB 14-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Microphone | |
| Class-AB | |
| 0.04%@10000Ohm | |
| Single | |
| 1-Channel Mono | |
| 100 | |
| 2.7 | |
| 5|3 | |
| 5.5 | |
| 6@3.3V@-40C to 85C | |
| Single | |
| 1481.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

