Analog DevicesMAX98091EWN+TAudio CODECs
General Purpose Audio Codec 1ADC / 1DAC Ch 56-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 1ADC / 1DAC | |
| 1 | |
| 1 | |
| 2 | |
| 2 | |
| 96 | |
| 90 | |
| -91 | |
| Serial (2-Wire, I2C, I2S) | |
| 1.08|1.65 | |
| 1.2|1.8 | |
| 1.98|2 | |
| Digital|Analog | |
| 1900 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 3.21 mm |
| Package Length | 3.67 mm |
| PCB changed | 56 |
| Supplier Package | WLP |
| 56 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
