Analog DevicesMAX98090AETL+Audio CODECs
General Purpose Audio Codec 1ADC / 1DAC Ch 40-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 1ADC / 1DAC | |
| 1 | |
| 1 | |
| 2 | |
| 2 | |
| 96 | |
| 101 | |
| -91 | |
| Serial (2-Wire, I2C) | |
| 1.08|1.65 | |
| 1.2|1.8 | |
| 1.98|2 | |
| Analog|Digital | |
| 2860 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

