Analog DevicesMAX98089EWY+TAudio CODECs
PCM Audio Codec 2ADC / 2DAC Ch 63-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| PCM | |
| 24 | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 4 | |
| 4 | |
| 96 | |
| 101 | |
| -85 | |
| Serial (2-Wire, I2C, I2S) | |
| 1.65|2.8 | |
| 1.8|2.5|3.3|5 | |
| 2|3.6|5.5 | |
| Analog|Digital | |
| 2050 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 3.3(Max) mm |
| Package Length | 3.8(Max) mm |
| PCB changed | 63 |
| Supplier Package | WLP |
| 63 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

