Analog DevicesMAX98050ENX+TAudio CODECs
PCM Audio Codec 3ADC / 1DAC Ch 36-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| PCM | |
| 16/24/32 | |
| 3ADC / 1DAC | |
| 3 | |
| 1 | |
| 3 | |
| 1 | |
| -82 | |
| Serial (I2C, I2S) | |
| 1.1|1.3|1.65|1.71 | |
| 1.2|1.8|3.6 | |
| 1.3|1.95|4.8 | |
| Analog|Digital | |
| 1750 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 2.57 mm |
| Package Length | 2.61 mm |
| PCB changed | 36 |
| Supplier Package | WLP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
