Analog DevicesMAX9737ETG+Audio Amplifiers
Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 3.5 | |
| 0.06%@8Ohm@2W | |
| Differential | |
| 1-Channel Mono | |
| 4600(Typ) | |
| 2(Typ) | |
| 8 | |
| 24|18|9|12|15 | |
| 28 | |
| 20@12V | |
| Single | |
| 13x1@4Ohm | |
| 2222.2 | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

