Analog DevicesMAX9736AETJ+TAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 35W Class-D 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 3.5 | |
| 0.04%@8Ohm@4W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 1(Typ) | |
| 4.5|8 | |
| 5|9|12|15|18|24 | |
| 5.5|28 | |
| 45@20V/20@5V | |
| 4 | |
| Dual | |
| 35x1@4Ohm|17.5x2@8Ohm | |
| 2960 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
