Analog DevicesMAX9724AETC+TAudio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 12-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.02%@32Ohm@50mW|0.003%@1000Ohm | |
| Single | |
| 2-Channel Stereo | |
| 2.7 | |
| 5|3 | |
| 5.5 | |
| 5.5@5V@-40C to 85C | |
| Single | |
| 0.063x2@32Ohm | |
| 1333 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
