Analog DevicesMAX97200BEWC+TAudio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.045W Class-H 12-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-H | |
| 0.003%@16Ohm@10mW | |
| Single | |
| 2-Channel Stereo | |
| 1.62 | |
| 1.8 | |
| 1.98 | |
| 1.7@1.8V | |
| Single | |
| 0.045x2@16Ohm | |
| 1095 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.3 mm |
| Package Length | 1.68 mm |
| PCB changed | 12 |
| Supplier Package | WLP |
| 12 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
