Analog DevicesMAX9717AETA+TAudio Amplifiers
Audio Amp Headphone/Speaker 1-CH Mono 1.4W Class-AB 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.024%@8Ohm@500mW | |
| Differential|Single | |
| 1-Channel Mono | |
| 20 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 8@5V@-40C to 85C | |
| Single | |
| 1.4x1@4Ohm|0.155x1@16Ohm | |
| 1951 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

